Festo, CMSH Series, For Use With Controls The Position Of a Process Valve
- RS Stock No.:
- 344-342
- Mfr. Part No.:
- CMSH-SE-VDE1-D-A-AL-G14-C1M20-HA
- Brand:
- Festo
Subtotal (1 unit)*
$4,488.85
(exc. GST)
$4,937.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,488.85 |
*price indicative
- RS Stock No.:
- 344-342
- Mfr. Part No.:
- CMSH-SE-VDE1-D-A-AL-G14-C1M20-HA
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Position Detector | |
| Series | CMSH | |
| For Use With | Controls The Position Of a Process Valve | |
| Length | 30m | |
| Standards/Approvals | RCM trademark, CE, UKCA | |
| Model Number | 8097423 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Position Detector | ||
Series CMSH | ||
For Use With Controls The Position Of a Process Valve | ||
Length 30m | ||
Standards/Approvals RCM trademark, CE, UKCA | ||
Model Number 8097423 | ||
- COO (Country of Origin):
- DE
Festo CMSH Series Pneumatic Position Detector, 30m Cable Length, For Use With Process Valve Control - CMSH-SE-VDE1-D-A-AL-G14-C1M20-HA, Numeric Part Number: 8097423
This pneumatic position detector monitors and communicates the position of process valves within automated systems. Designed for integration with valve control assemblies, it provides electrical feedback derived from pneumatic actuation to support position control and monitoring in industrial environments. The unit is compatible with typical plant control infrastructure and is supplied with a long connection lead to suit remote mounting requirements.
Features & Benefits
• 30m cable length enables remote mounting and easy routing
• Provides discrete position detection for valve feedback systems
• Electrical output supports integration with control panels
• Conforms to recognised regional safety marks for regulatory fitment
• Provides discrete position detection for valve feedback systems
• Electrical output supports integration with control panels
• Conforms to recognised regional safety marks for regulatory fitment
**Applications**
• Suitable for providing valve position feedback in process control loops
• Ideal for use with actuator-driven valves in automation systems
• Used for monitoring valve travel in mechanical and electrical installations
• Can be used for retrofit status indication on existing valve assemblies
• Ideal for use with actuator-driven valves in automation systems
• Used for monitoring valve travel in mechanical and electrical installations
• Can be used for retrofit status indication on existing valve assemblies
What environmental approvals does it carry for installation in regulated plants?
It complies with RCM, CE and UKCA markings enabling fitment where those regional conformity indications are required.
How does the connection run accommodate distant control cabinets?
A 30m integrated cable allows the sensor to be located at the valve while wiring reaches remote control or relay panels without additional extenders.
Which manufacturers control schemes is it intended to Interface with?
It is supplied by a recognised pneumatic automation manufacturer and is intended to Interface with common valve control architectures using discrete electrical position signalling.
Is this suitable for providing primary valve control?
It is intended to supply position feedback rather than perform actuation
it supports control logic by reporting valve status to supervisory systems.
Related links
- Festo For Use With Controls The Position Of a Process Valve
- Festo CAPS series Manifold Block for use with Prepared For Positioner CMSH-V-SD, CAPS-M1-VDE1-D-C-AL-G14-V
- Festo CAPS series Manifold Block for use with Prepared For Positioner CMSH-V-SD, CAPS-M1-VDE1-D-C-AL-G14
- Festo CAPS series Manifold Block for use with Prepared For Positioner CMSH-V-SD, CAPS-M1-VDE1-D-A-AL-G14-V
- Festo CAPS series Manifold Block for use with Prepared For Positioner CMSH-V-SD, CAPS-M1-VDE1-D-A-AL-G14
- Festo CAPS series Manifold Block for use with Prepared For Positioner CMSH-V-SD, CAPS-M1-VDE1-S-A-AL-G14-V
- Festo CAPS series Manifold Block for use with Prepared For Positioner CMSH-V-SD, CAPS-M1-VDE1-S-A-AL-G14
- Festo CAPS series Manifold Block for use with Prepared For Positioner CMSH-V-SD, CAPS-M1-VDE1-D-C-AL-N14-V
