- RS Stock No.:
- 863-3986
- Mfr. Part No.:
- CDG1BN40-200Z
- Brand:
- SMC
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$196.16
(exc. GST)
$215.78
(inc. GST)
Units | Per unit |
1 + | $196.16 |
- RS Stock No.:
- 863-3986
- Mfr. Part No.:
- CDG1BN40-200Z
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
CG1 Air Cylinder
The CG1 series from SMC are precision air cylinders which have various bore sizes to meet the any application need. These cylinders allow low break away pressure, smooth stroke action, has auto switch capability and multiple mounting options.
Air Cylinder, Double Acting, Single Rod
Built-in magnet
Proof pressure: 1.5 MPa
Maximum operating pressure: 1.0 MPa
Minimum operating pressure: 0.05 MPa
Cushion: Rubber bumper
Built-in magnet
Proof pressure: 1.5 MPa
Maximum operating pressure: 1.0 MPa
Minimum operating pressure: 0.05 MPa
Cushion: Rubber bumper
Specifications
Attribute | Value |
---|---|
Stroke | 200мм |
Bore | 40мм |
Action | Double |
Manufacturer Series | CDG1 |
Cushioning Type | Rubber Bumper |
Dimensions | 44 (Dia.) x 330мм |
Absolute Maximum Pressure | 1.5MPa |
Maximum Operating Pressure | 1 MPa |
Height | 330мм |
Diameter | 44мм |
Weight | 1.3kg |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | 60°C |
Related links
- RS PRO ISO Standard Cylinder - 40mm Bore Double Acting
- SMC Pneumatic Piston Rod Cylinder - 20mm Bore CDG1 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 50mm Bore CDG1 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 32mm Bore CDG1 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 63mm Bore CDG1 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 25mm Bore CDG1 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 40mm Bore CG1-Z Series, Double Acting
- SMC Guide Cylinder - 40mm Bore MGP Series