- RS Stock No.:
- 136-6651
- Mfr. Part No.:
- DSNU-20-300-P-A
- Brand:
- Festo
4 In Global stock for delivery within 10 working day(s)
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$102.09
(exc. GST)
$112.30
(inc. GST)
Units | Per unit |
1 + | $102.09 |
- RS Stock No.:
- 136-6651
- Mfr. Part No.:
- DSNU-20-300-P-A
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pneumatic Cylinder, Wrought Aluminium Alloy Cover, 186.8g Weight - DSNU-20-300-P-A
When you need a helping hand to move industrial loads, turn to this pneumatic cylinder from Festo. It's a double-acting unit in which forward and backward thrusts are controlled by compressed air alternating between its two ports. With a 300mm stroke length, the device is the right choice for long-span operations like lifting and clamping. It's built for rugged conditions, with wrought aluminium alloy housing protecting against corrosion and mechanical impact. Flexible cushioning rings at both ends of the cylinder are on hand to support smooth operation by reducing noise and vibration.
Features & Benefits
• Weighs just 186.8g, so it's easy to handle during assembly and doesn't put strain on your equipment
• Works with a proximity sensor to enable automated operation
• NBR seals block out dust and prevent leakage to ensure optimal performance
• Advance stroke force of 188.5N and return stroke force of 158.3N make it the right choice for light-duty applications
• Works with a proximity sensor to enable automated operation
• NBR seals block out dust and prevent leakage to ensure optimal performance
• Advance stroke force of 188.5N and return stroke force of 158.3N make it the right choice for light-duty applications
Applications
• Chemical laboratories
• Medical equipment
• Automatic doors
• Material handling
• Medical equipment
• Automatic doors
• Material handling
Can I use this pneumatic cylinder with lubricated media?
Yes, this unit supports lubrication as long as it's sustained during further operation.
What's the maximum operating temperature the cylinder can handle?
It reliably withstands ambient temperatures as high as +80°C and as low as -20°C.
Specifications
Attribute | Value |
---|---|
Stroke | 300mm |
Bore | 20mm |
Action | Double |
Manufacturer Series | DSNU |
Length | 441.5mm |
Pneumatic Connection | G 1/8 |
Piston Rod Thread Gender | Male |
Cushioning Type | Elastomer |
Dimensions | 27 x 441.5mm |
Maximum Operating Pressure | 10 bar |
Minimum Operating Temperature | -20°C |
Stroke Interval Weight | 7.2 (At 10 mm Stroke) g |
Model Number p | 19217 |
Test Weight | 186.8 (At 0 mm Stroke) g |
Weight | 402.8g |
ISO Standard | ISO 6432 |
VDMA Standard | VDMA24364-B1/B2-L |
Diameter | 27mm |
Maximum Operating Temperature | +80°C |
Related links
- Festo Pneumatic Roundline Cylinder - DSNU-S-20 100mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-25 30mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-16 30mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-25 80mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSNU-63-125 125mm Stroke...
- Festo Pneumatic Roundline Cylinder - DSNU-S-25 100mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-63-50 50mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-63-320 320mm Stroke Double Acting