- RS Stock No.:
- 273-7723
- Mfr. Part No.:
- DSNU-S-25-30-P-A
- Brand:
- Festo
On back order for despatch 16/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$127.33
(exc. GST)
$140.06
(inc. GST)
Units | Per unit |
1 + | $127.33 |
- RS Stock No.:
- 273-7723
- Mfr. Part No.:
- DSNU-S-25-30-P-A
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo Round cylinder has compressed air operating medium according to ISO 8573 1 2010. This device has position sensing using proximity switches and it has elastic cushioning rings or plates at both ends. This device has piston, piston rod and cylinder barrel design and it supports class 2 corrosion resistance class CRC.
RoHS compliant
Moderate corrosion stress
Lubricated operation possible
VDMA24364 B1B2 L LABS conformity
Moderate corrosion stress
Lubricated operation possible
VDMA24364 B1B2 L LABS conformity
Specifications
Attribute | Value |
---|---|
Stroke | 30mm |
Bore | 25mm |
Action | Double |
Manufacturer Series | DSNU |
Model Number p | DSNU-S-25 |
Related links
- Festo Pneumatic Cylinder - 1908307 30mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-25 80mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-25 100mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSNU-S-25 10mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-25 125mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSNU-S-25 30mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-25 15mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-25 20mm Stroke Double Acting