- RS Stock No.:
- 273-7711
- Mfr. Part No.:
- DSNU-S-25-100-PPS-A
- Brand:
- Festo
On back order for despatch 21/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$149.06
(exc. GST)
$163.97
(inc. GST)
Units | Per unit |
1 + | $149.06 |
- RS Stock No.:
- 273-7711
- Mfr. Part No.:
- DSNU-S-25-100-PPS-A
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo Round cylinder has compressed air operating medium according to ISO 8573 1 2010. This device has position sensing using proximity switches and self adjusting pneumatic end position cushioning. This device has piston, piston rod and cylinder barrel design and it supports class 2 corrosion resistance class CRC.
RoHS compliant
No adjustment required
Moderate corrosion stress
Lubricated operation possible
VDMA24364 B1B2 L LABS conformity
No adjustment required
Moderate corrosion stress
Lubricated operation possible
VDMA24364 B1B2 L LABS conformity
Specifications
Attribute | Value |
---|---|
Stroke | 100mm |
Bore | 25mm |
Action | Double |
Manufacturer Series | DSNU |
Model Number p | DSNU-S-25 |
Related links
- Festo Pneumatic Roundline Cylinder - DSNU-S-25 30mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-25 80mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSNU-S-25 10mm Stroke Double Acting
- Festo Pneumatic Cylinder - 559286 100mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-25 125mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSNU-S-25 100mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-25 15mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-25 20mm Stroke Double Acting