- RS Stock No.:
- 121-4733
- Mfr. Part No.:
- DSNU-16-40-PPV-A
- Brand:
- Festo
24 In Global stock for delivery within 10 working day(s)
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
Was $115.81
You pay
$87.75
(exc. GST)
$96.53
(inc. GST)
Units | Per unit |
1 + | $87.75 |
- RS Stock No.:
- 121-4733
- Mfr. Part No.:
- DSNU-16-40-PPV-A
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pneumatic Piston Rod Cylinder, M6 Thread, 108.3g Weight - DSNU-16-40-PPV-A
Get your machine components moving in a straight line with this pneumatic piston rod cylinder from Festo. As it's double acting, this unit comes with two open ports to let air flow in and out, pushing the rod back and forth. Cracks and dents have no place on this unit, thanks to robust PPV cushioning on both ends that softens every blow. As the cushioning is adjustable, you'll find it a breeze to bring the cylinder in line with your setup.
Features & Benefits
Can be assembled in any position for flexibility
Safe to use in demanding conditions, thanks to a temperature range between -20°C and +80°C
Lubricated operation possible to help reduce friction and wear
Piston rod is threaded for a quick, hassle-free connection
NBR and TPE-U(PU) seals help prevent leakage
Safe to use in demanding conditions, thanks to a temperature range between -20°C and +80°C
Lubricated operation possible to help reduce friction and wear
Piston rod is threaded for a quick, hassle-free connection
NBR and TPE-U(PU) seals help prevent leakage
Applications
Water treatment plants
Hydraulic equipment
Medical technology
Transport and logistics industries
Hydraulic equipment
Medical technology
Transport and logistics industries
What's this pneumatic piston rod cylinder made from?
The piston rod and barrel of the device are made from high-alloy steel that stands up to impact and corrosion. For added durability, it comes with a rugged wrought aluminium alloy cover to resist mechanical wear.
Specifications
Attribute | Value |
---|---|
Stroke | 40mm |
Bore | 16mm |
Action | Double |
Manufacturer Series | DSNU |
Length | 151mm |
Pneumatic Connection | M5 |
Piston Rod Thread Gender | Male |
Cushioning Type | Pneumatic Cushioning |
Dimensions | 20 x 151mm |
Maximum Operating Pressure | 10 bar |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Diameter | 20mm |
Model Number p | 19229 |
VDMA Standard | 24364 |
ISO Standard | 6432 |
Weight | 108.3g |
Related links
- Festo Pneumatic Roundline Cylinder - DSNU-S-20 100mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-25 30mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-16 30mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-25 80mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSNU-63-125 125mm Stroke...
- Festo Pneumatic Roundline Cylinder - DSNU-S-25 100mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-63-50 50mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-63-320 320mm Stroke Double Acting