- RS Stock No.:
- 121-4708
- Mfr. Part No.:
- DSNU-16-100-P-A
- Brand:
- Festo
10 In Global stock for delivery within 10 working day(s)
21 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$103.10
(exc. GST)
$113.41
(inc. GST)
Units | Per unit |
1 + | $103.10 |
- RS Stock No.:
- 121-4708
- Mfr. Part No.:
- DSNU-16-100-P-A
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
DSNU Series Roundline Cylinders - Flexible Cushioning
Festo DSNU series round pneumatic cylinders with flexible cushioning rings at both ends of the actuator barrel. Featuring a stainless steel piston rod within a 3 component system that provides excellent running performance and long service life. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod in a linear motion. An extensive range of accessories makes it possible to install the DSNU cylinders virtually anywhere.
Flexible Cushioning
The DSNU P type flexible cushioning pneumatic cylinders absorb energy directly via flexible cushioning rings which are integrated into the main piston. This energy absorbing method makes these cylinders ideal for small load and low speed applications.
Features and Benefits
Conforms to ISO 6432 providing standardised metric mounting dimensions
Stainless steel piston rod with threaded connector
Wide range of stroke length and bore size variants that can be configured to suit a broad range of applications.
Long service life
Double acting operation
Stainless steel piston rod with threaded connector
Wide range of stroke length and bore size variants that can be configured to suit a broad range of applications.
Long service life
Double acting operation
How do I mount the pneumatic cylinder?
The DSNU series pneumatic round actuators conform to ISO 6432 standards allowing them to be mounted in any position to suit the required application. The ISO 6432 standard establishes metric mounting dimensions for cylinders providing interchangeability of commonly used hydraulic and pneumatic cylinders. Optional mounting accessories provide further flexibility allowing the cylinder to be attached with a swivel bracket for free movement, foot mounted for support under high loads or combined with other actuators to give a wider range of movement.
Festo Pneumatic Cylinder, 1 to 10 Bar Operating Pressure Range, M5 Threaded Port Connection - DSNU-16-100-P-A
Push loads in the right direction with this pneumatic cylinder from Festo. It's a double-acting device, which means that air is driven through two ports to control the forward and backward movement of the piston. This makes it useful for operations like lifting and placing materials in industrial equipment. The unit's high-alloy steel barrel resists impact and corrosion without breaking a sweat, making it your long-term work partner in harsh settings. Thanks to a stroke length of 100mm, you'll find it useful in applications that call for long reach.
Features & Benefits
Safe to use in challenging settings thanks to a temperature range between -20°C and +80°C
Flexible cushioning rings at both ends help reduce wear and noise for optimal performance
Can be used with a proximity sensor to support automated operation
Versatile M5 threaded port makes it easy to install in standard pneumatic systems
Flexible cushioning rings at both ends help reduce wear and noise for optimal performance
Can be used with a proximity sensor to support automated operation
Versatile M5 threaded port makes it easy to install in standard pneumatic systems
Applications
Agricultural machinery
Military equipment
Food processing facilities
Military equipment
Food processing facilities
What's the purpose of the seals that come with this pneumatic cylinder?
The nitrile rubber seals on this cylinder prevent air leakages and keep contaminants out of the system to keep your equipment running smoothly.
Specifications
Attribute | Value |
---|---|
Stroke | 100mm |
Bore | 16mm |
Action | Double |
Manufacturer Series | DSNU |
Length | 211mm |
Pneumatic Connection | M5 |
Piston Rod Thread Gender | Male |
Cushioning Type | Elastomer |
Dimensions | 20 x 211mm |
Maximum Operating Pressure | 10 bar |
Weight | 135.9g |
Maximum Operating Temperature | +80°C |
Diameter | 20mm |
VDMA Standard | VDMA24364 |
Minimum Operating Temperature | -20°C |
ISO Standard | ISO 6432 |
Model Number p | 19203 |
Related links
- Festo Pneumatic Roundline Cylinder - DSNU-S-20 100mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-25 30mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-16 30mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-25 80mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSNU-63-125 125mm Stroke...
- Festo Pneumatic Roundline Cylinder - DSNU-S-25 100mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-63-50 50mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-63-320 320mm Stroke Double Acting