- RS Stock No.:
- 121-4693
- Mfr. Part No.:
- DSNU-12-100-P-A
- Brand:
- Festo
11 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$111.75
(exc. GST)
$122.93
(inc. GST)
Units | Per unit |
1 + | $111.75 |
- RS Stock No.:
- 121-4693
- Mfr. Part No.:
- DSNU-12-100-P-A
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
DSNU Series Roundline Cylinders - Flexible Cushioning
Festo DSNU series round pneumatic cylinders with flexible cushioning rings at both ends of the actuator barrel. Featuring a stainless steel piston rod within a 3 component system that provides excellent running performance and long service life. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod in a linear motion. An extensive range of accessories makes it possible to install the DSNU cylinders virtually anywhere.
Flexible Cushioning
The DSNU P type flexible cushioning pneumatic cylinders absorb energy directly via flexible cushioning rings which are integrated into the main piston. This energy absorbing method makes these cylinders ideal for small load and low speed applications.
Features and Benefits
Conforms to ISO 6432 providing standardised metric mounting dimensions
Stainless steel piston rod with threaded connector
Wide range of stroke length and bore size variants that can be configured to suit a broad range of applications.
Long service life
Double acting operation
Stainless steel piston rod with threaded connector
Wide range of stroke length and bore size variants that can be configured to suit a broad range of applications.
Long service life
Double acting operation
How do I mount the pneumatic cylinder?
The DSNU series pneumatic round actuators conform to ISO 6432 standards allowing them to be mounted in any position to suit the required application. The ISO 6432 standard establishes metric mounting dimensions for cylinders providing interchangeability of commonly used hydraulic and pneumatic cylinders. Optional mounting accessories provide further flexibility allowing the cylinder to be attached with a swivel bracket for free movement, foot mounted for support under high loads or combined with other actuators to give a wider range of movement.
Festo Pneumatic Cylinder, Cushioned, M6 Piston Rod Thread - DSNU-12-100-P-A
Keep your assembly line rolling along smoothly with this round pneumatic cylinder from Festo. It's a long-stroke type with a 100mm stroke length and a 12mm piston diameter. This makes it a good choice for lifting or lowering objects on a conveyor belt to keep production running without a hitch. Cushioning at either end of the cylinder is on hand to minimise equipment noise and vibration. Thanks to its high alloy steel piston rod, you can rely on the unit's resistance to corrosion in humid settings. This metal is also hardwearing, assuring you of an extended service life in harsh operating conditions.
Features & Benefits
Suitable for demanding pneumatic systems, thanks to its broad operating pressure range between 1.5 and 10 bar
Simple round design offers quick and easy assembly
Can be mounted in any position to best suit your setup
Compatible with lubricated or non-lubricated compressed air for versatility
Simple round design offers quick and easy assembly
Can be mounted in any position to best suit your setup
Compatible with lubricated or non-lubricated compressed air for versatility
Applications
Robotics systems
Automotive manufacturing
Breweries
Hospital equipment
Automotive manufacturing
Breweries
Hospital equipment
What type of cushioning does this pneumatic cylinder have?
The unit has polymer end-position cushioning that produces minimal friction. This helps to reduce wear and extends the unit's service life. As the cushioning doesn't need adjustment, you benefit from reduced maintenance.
Specifications
Attribute | Value |
---|---|
Stroke | 100mm |
Bore | 12mm |
Action | Double |
Manufacturer Series | DSNU |
Length | 205mm |
Pneumatic Connection | M5 |
Piston Rod Thread Gender | Male |
Cushioning Type | Elastomer |
Dimensions | 20 x 205mm |
Maximum Operating Pressure | 10 bar |
Diameter | 20mm |
Maximum Operating Temperature | +80°C |
Weight | 115g |
Minimum Operating Temperature | -20°C |
Model Number p | 19194 |
VDMA Standard | VDMA24364 |
ISO Standard | ISO 6432 |
Related links
- Festo Pneumatic Roundline Cylinder - DSNU-S-20 100mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-25 30mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-16 30mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-25 80mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSNU-63-125 125mm Stroke...
- Festo Pneumatic Roundline Cylinder - DSNU-S-25 100mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-63-50 50mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-63-320 320mm Stroke Double Acting