- RS Stock No.:
- 121-4643
- Mfr. Part No.:
- DSNU-20-50-PPS-A
- Brand:
- Festo
18 In Global stock for delivery within 10 working day(s)
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$124.43
(exc. GST)
$136.87
(inc. GST)
Units | Per unit |
1 + | $124.43 |
- RS Stock No.:
- 121-4643
- Mfr. Part No.:
- DSNU-20-50-PPS-A
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pneumatic Cylinder, G1/8 Threaded Ports, PPS Self-Adjusting Cushioning - DSNU-20-50-PPS-A
When the job calls for smooth bidirectional piston movements in your pressurised network, pick this pneumatic cylinder from Festo. Its double-action mechanism means compressed media moves the 20mm-bore piston rod a distance of up to 50mm in both directions. You can trust it's up to the challenge of heavy-duty machinery, as it can shift up to 188.5N on its advance stroke and 158.3N on its return. The unit's self-adjusting PPS-type cushioning provides optimal end-range protection when it's running at high speeds and with substantial loads. This also means there's no need for manual modification.
Features & Benefits
• Standard G1/8 threaded ports give broad compatibility
• Works across an extensive temperature range of -20°C and +80°C, making it a great shout in challenging environments
• M8 piston rod thread lets you attach accessories for specialist applications
• Works across an extensive temperature range of -20°C and +80°C, making it a great shout in challenging environments
• M8 piston rod thread lets you attach accessories for specialist applications
Applications
• Automotive manufacture
• Industrial automation
• Production lines
• Industrial automation
• Production lines
How durable is the unit?
As this cylinder is made of hard-wearing steel and wrought aluminium alloy, you can rest assured it's a robust choice. These materials make it suitable for use in demanding settings and give it impact resistance and durability in the face of moderate corrosion stress.
Specifications
Attribute | Value |
---|---|
Stroke | 50mm |
Bore | 20mm |
Action | Double |
Manufacturer Series | DSNU |
Length | 182mm |
Pneumatic Connection | G 1/8 |
Piston Rod Thread Gender | Male |
Cushioning Type | Air |
Dimensions | 27 x 182mm |
Maximum Operating Pressure | 10 bar |
Weight | 222.8g |
Minimum Operating Temperature | -20°C |
VDMA Standard | VDMA24364-B1/B2-L |
ISO Standard | ISO 6432 |
Diameter | 27mm |
Maximum Operating Temperature | +80°C |
Model Number p | 559273 |
Related links
- Festo Pneumatic Roundline Cylinder - DSNU-S-20 100mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-25 30mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-16 30mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-25 80mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSNU-63-125 125mm Stroke...
- Festo Pneumatic Roundline Cylinder - DSNU-S-25 100mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-63-50 50mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-63-320 320mm Stroke Double Acting