- RS Stock No.:
- 202-2814
- Mfr. Part No.:
- QSRL-M5-4
- Brand:
- Festo
3 In Global stock for delivery within 10 working day(s)
23 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$45.26
(exc. GST)
$49.79
(inc. GST)
Units | Per unit |
1 + | $45.26 |
- RS Stock No.:
- 202-2814
- Mfr. Part No.:
- QSRL-M5-4
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Festo Pneumatic Rotary Union, -0.95 to 6 Bar Operating Pressure, M5 Thread - QSRL-M5-4
Use this pneumatic rotary union from Festo to make a quick connection between stationary and rotating parts in your compressed air circuit. It's a good choice for hooking up a pneumatic tube to a rotating drum, as it's designed to withstand constant movement while still allowing compressed air to flow freely from one component to another. The unit's robust PBT housing resists corrosion and wear, so delivers an extended life in demanding conditions. Its nitrile rubber tubing ring retains its shape when under pressure, which helps to ensure an airtight and reliable seal.
Features & Benefits
• Blue release ring is easy to identify when disconnecting the unit
• Assembles in any position to best suit your application needs
• Wide operating pressure range between -0.95 and 6 bar for compatibility with demanding systems
• Assembles in any position to best suit your application needs
• Wide operating pressure range between -0.95 and 6 bar for compatibility with demanding systems
Applications
• Food and beverage industry
• Robotics systems
• Textile manufacturing
• Mineral processing
• Robotics systems
• Textile manufacturing
• Mineral processing
What type of pneumatic ports does this fitting have?
For wide compatibility, this rotary union has a male screw-in connection port with an M5 thread on one end and an easy-to-use push-in connection on the other end. Its push-in connector accepts tubing with an outside diameter of 4mm.
Specifications
Attribute | Value |
---|---|
Tube Connection | Push In 4mm |
Tube Connection - Tube Size | 4mm |
Threaded Connection | M5 Male |
Manufacturer Series | QSRL |
Material | PBT |
Tube Connection - Type | Push In |
Related links
- Festo QSR PBT Pneumatic Rotary Union Push In 6mm
- Festo QSRL PBT Pneumatic Rotary Union Push In 6mm
- Festo QSRL PBT Pneumatic Rotary Union, G 1/2 Male
- Festo QSR PBT Pneumatic Rotary Union Push In 4mm
- Festo QSRL PBT Pneumatic Rotary Union Push In 10mm
- Festo QSRL PBT Pneumatic Rotary Union Push In 8mm
- Festo QSRL PBT Pneumatic Rotary Union, G 3/8 Male
- Festo QSRL PBT Pneumatic Rotary Union, R 1/2 Male