- RS Stock No.:
- 202-2813
- Mfr. Part No.:
- QSR-M5-4
- Brand:
- Festo
7 In Global stock for delivery within 10 working day(s)
21 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$45.26
(exc. GST)
$49.79
(inc. GST)
Units | Per unit |
1 + | $45.26 |
- RS Stock No.:
- 202-2813
- Mfr. Part No.:
- QSR-M5-4
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Festo push-in fitting QSR-M5-4 360° rotatable, with ball bearing and male thread with external hexagon.
Size Standard, Nominal size 1,6 mm, Type of seal on screw-in stud Sealing ring, Assembly position Any, Container size 1
Specifications
Attribute | Value |
---|---|
Tube Connection | Push In 4mm |
Tube Connection - Tube Size | 4mm |
Threaded Connection | M5 Male |
Manufacturer Series | QSR |
Material | PBT |
Tube Connection - Type | Push In |
Related links
- Festo QSR PBT Pneumatic Rotary Union Push In 6mm
- Festo QSR PBT Pneumatic Rotary Union, G 1/2 Male
- Festo QSRL PBT Pneumatic Rotary Union Push In 6mm
- Festo QSRL PBT Pneumatic Rotary Union Push In 4mm
- Festo QSR PBT Pneumatic Rotary Union, G 3/8 Male
- Festo QSR PBT Pneumatic Rotary Union Push In 10mm
- Festo QSR PBT Pneumatic Rotary Union, R 3/8 Male
- Festo QSR PBT Pneumatic Rotary Union, R 1/2 Male