- RS Stock No.:
- 202-2778
- Mfr. Part No.:
- QSRL-1/8-4
- Brand:
- Festo
2 In Global stock for delivery within 10 working day(s)
36 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$45.26
(exc. GST)
$49.79
(inc. GST)
Units | Per unit |
1 + | $45.26 |
- RS Stock No.:
- 202-2778
- Mfr. Part No.:
- QSRL-1/8-4
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Festo Pneumatic Rotary Union, 1.8mm Nominal Size, -0.95 to 14 Bar Operating Pressure - QSRL-1/8-4
Use this pneumatic rotary union from Festo to connect moving parts to your air-powered machinery. It achieves rotation speeds up to 500rpm, giving you effective performance with fast-paced equipment. As the component turns through 360°, it's suitable for just about any kind of rotating pneumatic hardware for versatility. The simple push-in design features a stainless steel retaining claw to quickly achieve a secure connection for fast assembly. Thanks to its nickel-plated brass housing, this rotary union is corrosion-resistant to maintain efficient airflow in damp conditions.
• Operating pressure range between -0.95 and 14 bar for handling high pressures
• Integrated NBR ring provides tight self-sealing connection with minimal leakage
• R1/8 thread port for wide compatibility with standard air-powered devices
• Works at temperatures between 0°C and +60°C to suit demanding industrial conditions
• Integrated NBR ring provides tight self-sealing connection with minimal leakage
• R1/8 thread port for wide compatibility with standard air-powered devices
• Works at temperatures between 0°C and +60°C to suit demanding industrial conditions
Applications
• Semiconductor manufacture
• Cleanrooms
• Packing plants
• Automotive industry
• Cleanrooms
• Packing plants
• Automotive industry
What size tubing can I use this pneumatic rotary union with?
This push-in L-fitting is suitable for tubing with a 4mm outer diameter.
Can I reuse this push-in fitting?
By carefully disconnecting it, you can use this L-fitting up to five times for convenience.
Specifications
Attribute | Value |
---|---|
Tube Connection | Push In 4mm |
Tube Connection - Tube Size | 4mm |
Threaded Connection | R 1/8 Male |
Manufacturer Series | QSRL |
Material | PBT |
Maximum Operating Pressure | 6 bar |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +60°C |
Tube Connection - Type | Push In |
Standards Met | ISO8573-1:2010, RoHS Compliant |
Related links
- Festo QSR PBT Pneumatic Rotary Union Push In 4mm
- Festo QSRL PBT Pneumatic Rotary Union, G 1/2 Male
- Festo QSRL PBT Pneumatic Rotary Union Push In 6mm
- Festo QSRL PBT Pneumatic Rotary Union Push In 8mm
- Festo QSR PBT Pneumatic Rotary Union Push In 8mm
- Festo QSRL PBT Pneumatic Rotary Union, G 3/8 Male
- Festo QSRL PBT Pneumatic Rotary Union, R 1/2 Male
- Festo QSR PBT Pneumatic Rotary Union Push In 6mm