Festo DAPS Series 8.4 bar Single Action Rotary Actuator, 90° Rotary Angle
- RS Stock No.:
- 271-7418
- Mfr. Part No.:
- DAPS-2880-090-RS1-F16
- Brand:
- Festo
Subtotal (1 unit)**
$35,858.21
(exc. GST)
$39,444.03
(inc. GST)
On back order for despatch 02/05/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $35,858.21 |
**price indicative
- RS Stock No.:
- 271-7418
- Mfr. Part No.:
- DAPS-2880-090-RS1-F16
- Brand:
- Festo
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Rotary Angle | 90° | |
Action | Single | |
Manufacturer Series | DAPS | |
Maximum Operating Pressure | 8.4 bar | |
Model Number | 549693 | |
Select all | ||
---|---|---|
Brand Festo | ||
Rotary Angle 90° | ||
Action Single | ||
Manufacturer Series DAPS | ||
Maximum Operating Pressure 8.4 bar | ||
Model Number 549693 | ||
Related links
- Festo DAPS Series 8.4 bar Single Action Rotary Actuator, 90° Rotary Angle
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key