SMC CRB2BS Series 10 bar Single Action Pneumatic Rotary Actuator, 180° Rotary Angle, 10mm Bore
- RS Stock No.:
- 254-7178
- Mfr. Part No.:
- CRB2BS10-180SZ
- Brand:
- SMC
Subtotal (1 unit)**
$394.35
(exc. GST)
$433.79
(inc. GST)
On back order for despatch 30/08/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $394.35 |
**price indicative
- RS Stock No.:
- 254-7178
- Mfr. Part No.:
- CRB2BS10-180SZ
- Brand:
- SMC
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Rotary Angle | 180° | |
Action | Single | |
Bore | 10mm | |
Manufacturer Series | CRB2BS | |
Maximum Input Pressure | 10bar | |
Maximum Operating Pressure | 10 bar | |
Select all | ||
---|---|---|
Brand SMC | ||
Rotary Angle 180° | ||
Action Single | ||
Bore 10mm | ||
Manufacturer Series CRB2BS | ||
Maximum Input Pressure 10bar | ||
Maximum Operating Pressure 10 bar | ||
Related links
- SMC CDRB Series Double Action Pneumatic Rotary Actuator 10mm Bore
- SMC CRB Series 0.7 MPa Double Action Pneumatic Rotary Actuator 10mm Bore
- SMC CRB2 Series 10 bar Single Action Rotary Actuator 30mm Bore
- SMC CRQ2 Series 5 bar Single Action Pneumatic Rotary Actuator 10mm Bore
- SMC CRB2 Series 10 bar Single Action Rotary Actuator 40mm Bore
- SMC CRBU2 Series 10 bar Single Action Rotary Actuator 15mm Bore
- SMC CRQ2 Series 10 bar Single Action Rotary Actuator 10mm Bore
- SMC CRB2-Z Series 7 bar Double Action Pneumatic Rotary Actuator 30mm Bore