SMC CRB2 Series 10 bar Single Action Rotary Actuator, 180° Rotary Angle, 30mm Bore
- RS Stock No.:
- 254-6159
- Mfr. Part No.:
- CDRB2BW30-180SZ
- Brand:
- SMC
Subtotal (1 unit)**
$421.25
(exc. GST)
$463.37
(inc. GST)
2 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $421.25 |
**price indicative
- RS Stock No.:
- 254-6159
- Mfr. Part No.:
- CDRB2BW30-180SZ
- Brand:
- SMC
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Rotary Angle | 180° | |
Action | Single | |
Bore | 30mm | |
Manufacturer Series | CRB2 | |
Maximum Input Pressure | 10bar | |
Maximum Operating Pressure | 10 bar | |
Select all | ||
---|---|---|
Brand SMC | ||
Rotary Angle 180° | ||
Action Single | ||
Bore 30mm | ||
Manufacturer Series CRB2 | ||
Maximum Input Pressure 10bar | ||
Maximum Operating Pressure 10 bar | ||
Related links
- SMC CRB2 Series 10 bar Single Action Rotary Actuator 40mm Bore
- SMC CRB2 Series 10 bar Double Action Pneumatic Rotary Actuator 40mm Bore
- SMC CRB2 Series 10 bar Single Action Rotary Actuator 30mm Bore
- SMC CRB2-Z Series 7 bar Double Action Pneumatic Rotary Actuator 30mm Bore
- SMC CRB2 Series Pneumatic Rotary Actuator 15mm Bore
- SMC CRB2 Series 0.7 MPa Pneumatic Rotary Actuator 20mm Bore
- SMC CRBU2 Series 10 bar Single Action Rotary Actuator 15mm Bore
- SMC CDRQ2B Series 10 bar Single Action Pneumatic Rotary Actuator 30mm Bore