- RS Stock No.:
- 254-6633
- Mfr. Part No.:
- CRJU1-180
- Brand:
- SMC
On back order for despatch 11/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$429.36
(exc. GST)
$472.30
(inc. GST)
Units | Per unit |
1 + | $429.36 |
- RS Stock No.:
- 254-6633
- Mfr. Part No.:
- CRJU1-180
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The SMC mini rotary actuator has compact body design which not only reduces overall space requirements, but also achieves space savings in wiring and piping. Also it is easy in mounting.
Auto switch capabilities
Double and single acting
Mounting from 4 directions
Double and single acting
Mounting from 4 directions
Specifications
Attribute | Value |
---|---|
Action | Double |
Manufacturer Series | CRJU1 |
Maximum Input Pressure | 7bar |
Maximum Operating Pressure | 7 bar |
Related links
- Festo DRRD Series 10 bar Double Action Pneumatic Rotary Actuator,...
- Festo DSM Series 10 bar Double Action Pneumatic Rotary Actuator 40mm Bore
- Festo DSL Series 8 bar Double Action Pneumatic Rotary Actuator 25mm Bore
- Festo Shock Absorber Series 8 bar Double Action Pneumatic Rotary...
- Festo DHTG-140-4-A Series 8 bar Double Action Pneumatic Rotary...
- Festo DSM Series 8 bar Double Action Pneumatic Rotary Actuator 8mm Bore
- Festo DSM Series 8 bar Double Action Pneumatic Rotary Actuator 6mm Bore
- Festo DSM Series 8 bar Double Action Pneumatic Rotary Actuator 10mm Bore