EMERSON ? AVENTICS G 3/4 Pneumatic Regulator - 0.5bar to 16bar, 3/4in, 16bar max. input

Subtotal (1 unit)*

$526.61

(exc. GST)

$579.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$526.61

*price indicative

RS Stock No.:
703-6129
Mfr. Part No.:
R412009111
Brand:
EMERSON – AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – AVENTICS

Port Connection

G 3/4

Maximum Outlet Pressure

16bar

Minimum Outlet Pressure

0.5bar

Maximum Input Pressure

16bar

Manufacturer Series

AS5-RGS

Pressure Gauge Port Size

G 1/4

Port Connection Thread Size

3/4 in

Pressure Gauge Port Thread Size

1/4 in

Maximum Flow Rate

14500L/min

Integral Check Valve

Without Check Valve

Port Connection Thread Standard

G

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Pressure Gauge Port Thread Standard

G

RoHS Status: Exempt

COO (Country of Origin):
DE

AS Series Regulator plus Gauge


Diaphragm type pressure regulator with relieving air exhaust
Temperature range -10 → +50°C
Padlock lockable
ATEX Certified II 2G2D T4 X


AS Series FRL


The AS range of air preparation units may be used as single elements or in combination units using joining accessories

Related links