EMERSON – AVENTICS NL2-RGS Series Pneumatic Regulator G 1/8 to G 3/8 Type G
- RS Stock No.:
- 703-6104
- Mfr. Part No.:
- 0821302400
- Brand:
- EMERSON – AVENTICS
Subtotal (1 unit)*
$188.83
(exc. GST)
$207.71
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $188.83 |
*price indicative
- RS Stock No.:
- 703-6104
- Mfr. Part No.:
- 0821302400
- Brand:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Product Type | Pneumatic Regulator | |
| Inlet Connection Type | Type G | |
| Outlet Connection Type | Type G | |
| Inlet Connection Size | G 1/8 to G 3/8 | |
| Series | NL2-RGS | |
| Outlet Connection Size | G 1/8 to G 3/8 | |
| Maximum Operating Pressure | 16 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ATEX | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Product Type Pneumatic Regulator | ||
Inlet Connection Type Type G | ||
Outlet Connection Type Type G | ||
Inlet Connection Size G 1/8 to G 3/8 | ||
Series NL2-RGS | ||
Outlet Connection Size G 1/8 to G 3/8 | ||
Maximum Operating Pressure 16 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ATEX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
NL Series Regulator plus Gauge
Diaphragm type pressure regulator with relieving air exhaust
Temperature range -10 → +60 °C
ATEX Certified II 2G2D X
NL Series FRL
The NL range of air preparation units may be used as single elements or in combination units using joining accessories
Related links
- EMERSON – AVENTICS NL4-RGS Series Pneumatic Regulator G 3/8 to G 3/4 Type G
- EMERSON – AVENTICS AS5-RGS Series Pneumatic Regulator G 3/4 Type G G
- EMERSON – AVENTICS AS3-RGS Series Pneumatic Regulator G 3/8 to G 1/2
- EMERSON – AVENTICS AS2-RGS Series Pneumatic Regulator G 1/4 to G 3/8
- EMERSON – AVENTICS NL2-FRE Filter Regulator 1/4 in G 16 bar
- EMERSON – AVENTICS Regulator - 821302515
- EMERSON – AVENTICS NL2-ACD Filter Regulator 1/4 in G 16 bar
- EMERSON – AVENTICS NL1-RGS Series Regulator G 1/4 G
