SAM 1/2 in Regulator - 1.5bar, 0 mm, 14bar max. input, 19878
- RS Stock No.:
- 282-8243
- Mfr. Part No.:
- 19878
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-8243
- Mfr. Part No.:
- 19878
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Select all | ||
|---|---|---|
Brand SAM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SAM Complete set air handling for paint. It includes regulator filter 19876 and micro filter 19877 assembled with wall attachment brackets. It has high flow filtering with sintered bronze separator.
Automatic bleed
Solvent resistant pressure gauge
Special high temperature filter unit
Solvent resistant pressure gauge
Special high temperature filter unit
Related links
- RS PRO 1/2 in Regulator - 8 bar G T
- SMC 1/2 in Regulator - 10 bar 5000L/min, G AR40-D
- SMC G 3/8 Regulator - 0.05MPa to 0.85MPa 1MPa max. input
- SMC G 1/4 Female Pneumatic Regulator - 1MPa max. input
- SMC G 3/8 Pneumatic Regulator - 0.05MPa to 0.85MPa 1MPa max. input
- SMC M5 x 0.8 Pneumatic Regulator - 0.05MPa to 0.7MPa 1Mpa max. input
- SMC G 1/4 Pneumatic Regulator - 0.5bar to 8.5bar, 10bar max. input
- SMC G 1/8 Pneumatic Regulator - 0.5bar to 8.5bar, 10bar max. input
