SMC 1/4 in G Regulator - AR20K-B
- RS Stock No.:
- 270-2710
- Mfr. Part No.:
- AR20K-F02H-B
- Brand:
- SMC
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$51.64
(exc. GST)
$56.80
(inc. GST)
- RS Stock No.:
- 270-2710
- Mfr. Part No.:
- AR20K-F02H-B
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Regulator | |
| Port Size | 1/4 in G | |
| Series | AR20K-B | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Regulator | ||
Port Size 1/4 in G | ||
Series AR20K-B | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
The SMC AR series is modular type regulator. It has 1MPa maximum pressure.
Applicable fluid is air
ambient temperature is -5 to 60 °C

