SMC G 3/8 Regulator - 0.05MPa to 0.85MPa, 1.5MPa max. input

Subtotal (1 unit)*

$123.04

(exc. GST)

$135.34

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$123.04

*price indicative

RS Stock No.:
255-3311
Mfr. Part No.:
AR40K-F03G-D
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Port Connection

G 3/8

Maximum Outlet Pressure

0.85MPa

Minimum Outlet Pressure

0.05MPa

Maximum Input Pressure

1.5MPa

Manufacturer Series

AR-D Series

COO (Country of Origin):
CN
The SMC AR-D series of modular pressure regulators are designed for use with AC40-D series of FRLs. This regulator comes with a backflow function, and it has G type pipe threads. The port size of this regulator is 3/8 in and it has a round type pressure gauge (with limit indicator).

Set pressure for this regulator is 0.05 to 0.85 MPa

Models with the backflow function include a mechanism which allows for the air pressure in the outlet side to be released to the inlet side

Related links