Festo VPPE Series Pressure Regulator Threaded G
- RS Stock No.:
- 289-0683
- Mfr. Part No.:
- VPPE-3-1-1/8-2-010-E1T
- Brand:
- Festo
Subtotal (1 unit)*
$863.78
(exc. GST)
$950.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $863.78 |
*price indicative
- RS Stock No.:
- 289-0683
- Mfr. Part No.:
- VPPE-3-1-1/8-2-010-E1T
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Regulator | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Series | VPPE | |
| Maximum Operating Pressure | 0.4 Mpa | |
| Finish | Anodised Aluminium | |
| Outlet Thread Standard | G | |
| Material | Anodised wrought Aluminium Alloy | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EU EMC, UL, UK EMC, VDMA24364-B2-L, RCM, UK RoHS, EU RoHS, KC, CE | |
| Model Number | 557777 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Regulator | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Series VPPE | ||
Maximum Operating Pressure 0.4 Mpa | ||
Finish Anodised Aluminium | ||
Outlet Thread Standard G | ||
Material Anodised wrought Aluminium Alloy | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EU EMC, UL, UK EMC, VDMA24364-B2-L, RCM, UK RoHS, EU RoHS, KC, CE | ||
Model Number 557777 | ||
- COO (Country of Origin):
- HU
The Festo Proportional-pressure regulator is designed to provide precise pressure control in industrial automation applications. It offers a pressure regulation range of 0.002 MPa to 0.2 MPa, ensuring efficient and reliable performance.
Nominal sizes of 5 mm for supply and 2.5 mm for exhaust for optimal functionality
Electric actuation for easy operation
Piloted diaphragm regulator design for accurate pressure control
LED indicator display for visual monitoring
Operational voltage range of DC 21.6 V to 26.4 V for flexibility
IP65 degree of protection for durability in various environments
- RS Stock No. 0852115
- Mfr. Part No. VPPE-3-1-1/4-10-005-E1-F1A
Each
$1,078.06
- RS Stock No. 0852921
- Mfr. Part No. VPPE-3-1-1/4-6-005-E1T-F1A
Each
$1,078.06
- RS Stock No. 0852117
- Mfr. Part No. VPPE-3-1-1/4-6-010-E1-F1A
Each
$1,078.06
- RS Stock No. 0852927
- Mfr. Part No. VPPE-3-1-1/4-2-420-E1T-F1A
Each
$1,078.06
Related links
- Festo VPPE Series Pneumatic Regulator G 1/8 G G
- Festo VPPE-3-1-1/8-6-010-E1T Series Pneumatic Regulator G 1/8 Pneumatic G
- Festo VPPE-3-1/8-6-010 Series Pneumatic Regulator G 1/8 G G
- Festo VPPE-3-1-1/8-2-010-E1 Series Pneumatic Regulator G 1/8 G
- Festo VPPE-3-1-1/8-10-010-E1T Series Pneumatic Regulator G1/8 in (assuming Pneumatic Connection,Port 1 as Inlet) G G
- Festo VPPE-3-1-1/8-2-420-E1T Series Pneumatic Regulator G 1/8 Pneumatic G
- Festo VPP Series Pneumatic Regulator G 1/8 Pneumatic G
- Festo VPPE-3-1-1/8-10-010-E1 Series Pneumatic Regulator G 1/8 Pneumatic G











