Festo VPPM-8L-L-1-G14-0L10H-V1N-S1 Series Pneumatic Regulator G 1/4 G
- RS Stock No.:
- 203-0526
- Mfr. Part No.:
- VPPM-8L-L-1-G14-0L10H-V1N-S1
- Brand:
- Festo
Subtotal (1 unit)*
$2,606.44
(exc. GST)
$2,867.08
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,606.44 |
*price indicative
- RS Stock No.:
- 203-0526
- Mfr. Part No.:
- VPPM-8L-L-1-G14-0L10H-V1N-S1
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Regulator | |
| Inlet Connection Size | G 1/4 | |
| Series | VPPM-8L-L-1-G14-0L10H-V1N-S1 | |
| Outlet Connection Size | G 1/4 | |
| Maximum Operating Pressure | 11 bar | |
| Material | Anodised wrought Aluminium Alloy | |
| Minimum Operating Temperature | 0°C | |
| Outlet Thread Standard | G | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE to EU for EMC, KC KC-EMV, RCM c UL us (OL) | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Regulator | ||
Inlet Connection Size G 1/4 | ||
Series VPPM-8L-L-1-G14-0L10H-V1N-S1 | ||
Outlet Connection Size G 1/4 | ||
Maximum Operating Pressure 11 bar | ||
Material Anodised wrought Aluminium Alloy | ||
Minimum Operating Temperature 0°C | ||
Outlet Thread Standard G | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE to EU for EMC, KC KC-EMV, RCM c UL us (OL) | ||
- COO (Country of Origin):
- BG
Festo Proportional Pressure Regulator, 0.1 Bar to 10 Bar - VPPM Series - VPPM-8L-L-1-G14-0L10H-V1N-S1
Control the pressure of compressed air in pneumatic systems with this proportional pressure regulator from Festo. It features a two-stage circuit with multi-sensor control, so it's easy to regulate air for a specific task. The unit is easy to operate as you can select the matching control characteristics from three presets at the push of a button. It features an LED (light-emitting diode) screen that displays the operating status for easy maintenance and monitoring. A maximum electrical power consumption of 7W makes this regulator an energy-efficient option.
• Can be used as an individual pressure regulator or a pressure zone regulator
• Suitable for internal or external compressed air supply
• Pressure is maintained in case of supply voltage failure to ensure system safety
• Long service life, thanks to its anodised wrought-aluminium-alloy construction
Application Information
• Medical or dental equipment
• Ventilators
• Friction welding machinery
• Medical or dental equipment
• Ventilators
• Friction welding machinery
How do multi-sensor controllers work?
A multi-sensor controller regulates multiple loops nested inside one other. The overall controlled system is divided into smaller subsections, which assures you higher accuracy and dynamic response.
Where are pneumatic proportional pressure regulators typically used?
Proportional pressure regulators from Festo can be used to control and regulate common processes, including printing presses, packaging machines and handling equipment.
Related links
- Festo VPPM-8L-L-1-G14-0L6H-V1N-S1 Series Pneumatic Regulator G 1/4 G
- Festo VPPM-8L-L-1-G14-0L10H-V1P-S1 Series Pneumatic Regulator G 1/4 G
- Festo VPPM-8L-L-1-G14-0L10H-A4P-S1 Series Pneumatic Regulator G 1/4 G
- Festo VPPM-8L-L-1-G14-0L10H-A4N-S1 Series Regulator G 1/4
- Festo VPPM Series Pneumatic Regulator G 1/4 Pneumatic G
- Festo VPPM-6F-L-1-F-0L10H-V1N-S1 Series Pneumatic Regulator 6 mm
- Festo VPPM-8L-L-1-G14-0L10H-A4P-S1C1 Series Pneumatic Regulator G 1/4 Pneumatic G
- Festo VPPM-8L-L-1-G14-0L6H-V1P-S1 Series Pneumatic Regulator G 1/4 G 1/4 G 1/4
