Festo D Series Pneumatic Regulator G1 G

Subtotal (1 unit)*

$355.54

(exc. GST)

$391.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$355.54

*price indicative

RS Stock No.:
203-0413
Mfr. Part No.:
LR-1-D-DI-MAXI
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Regulator

Inlet Connection Size

G1

Outlet Connection Size

G1

Series

D

Maximum Operating Pressure

16 bar

Outlet Thread Standard

G

Material

Die Cast Zinc, Nitrile Rubber

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO8573-1:2010 (7:4:4) (Operating medium), RoHS

COO (Country of Origin):
HU
The Festo D series pressure regulator has a G1 pneumatic port connecting thread. It is a directly-controlled diaphragm regulator design structure with pressure gauge. The regulator has a working pressure up to 12 bar.

Size = maxi

Actuator lock = rotary knob with lock

Assembly position = any

Related links