Festo G 3/4 Pneumatic Regulator - 0.5bar to 12bar, 16bar max. input, 162595
- RS Stock No.:
- 203-0380
- Mfr. Part No.:
- LR-3/4-D-O-MIDI
- Brand:
- Festo
Subtotal (1 unit)*
$212.01
(exc. GST)
$233.21
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $212.01 |
*price indicative
- RS Stock No.:
- 203-0380
- Mfr. Part No.:
- LR-3/4-D-O-MIDI
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Connection | G 3/4 | |
| Maximum Outlet Pressure | 12bar | |
| Minimum Outlet Pressure | 0.5bar | |
| Maximum Input Pressure | 16bar | |
| Manufacturer Series | D | |
| Typical Flow Rate | 3500L/min | |
| Model Number p | 162595 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Connection G 3/4 | ||
Maximum Outlet Pressure 12bar | ||
Minimum Outlet Pressure 0.5bar | ||
Maximum Input Pressure 16bar | ||
Manufacturer Series D | ||
Typical Flow Rate 3500L/min | ||
Model Number p 162595 | ||
- COO (Country of Origin):
- HU
The Festo D series pressure regulator has a G 3/4 pneumatic port connecting thread with threaded connection plates. It is a directly-controlled diaphragm regulator design structure without pressure gauge. The regulator has a working pressure up to 12 bar.
Size = midi
Actuator lock = rotary knob with lock
Assembly position = any
Actuator lock = rotary knob with lock
Assembly position = any
Related links
- Festo G 3/8 Pneumatic Regulator - 0.5bar to 12bar 162593
- Festo G 3/4 Pneumatic Regulator - 0.5bar to 12bar 192316
- Festo G 3/4 Pneumatic Regulator - 0.5bar to 12bar 16bar max. input, 162581
- Festo G 3/8 Pneumatic Regulator - 0.5bar to 12bar 192320
- Festo G 3/4 Pneumatic Regulator - 0.5bar to 12bar 162596
- Festo G 3/4 Pneumatic Regulator - 0.5bar to 12bar 192361
- Festo G 1/4 Pneumatic Regulator - 0.5bar to 12bar 186452
- Festo G 3/8 Pneumatic Regulator - 0.5bar to 7bar 162601
