Festo D Series Pneumatic Regulator G 3/8 G

Subtotal (1 unit)*

$576.42

(exc. GST)

$634.06

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$576.42

*price indicative

RS Stock No.:
203-0342
Mfr. Part No.:
LRS-3/8-D-MIDI
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Regulator

Inlet Connection Size

G 3/8

Outlet Connection Size

G 3/8

Series

D

Maximum Operating Pressure

16 bar

Material

Die Cast Zinc

Outlet Thread Standard

G

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

Conforms to RoHS, ISO8573-1:2010 (7:4:4)

COO (Country of Origin):
HU
The Festo D series pressure regulator has a G3/4 pneumatic port connecting thread with lockable regulator head. It is a directly-controlled diaphragm regulator design structure with pressure gauge. It has a working pressure up to 12 bar.

Size = midi

Actuator lock = rotary knob with lock

Assembly position = any

Related links