Festo MS Series Pneumatic Regulator G 3/8 Pneumatic G

Subtotal (1 unit)*

$556.58

(exc. GST)

$612.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$556.58

*price indicative

RS Stock No.:
202-2146
Mfr. Part No.:
MS6-LRP-3/8-D7-A8
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Regulator

Inlet Connection Type

Pneumatic

Inlet Connection Size

G 3/8

Outlet Connection Type

Pneumatic

Series

MS

Outlet Connection Size

G 3/8

Maximum Operating Pressure

14 bar

Minimum Operating Temperature

-10°C

Material

Aluminium

Outlet Thread Standard

G

Maximum Operating Temperature

60°C

Standards/Approvals

ISO8573-1:2010 (7:4:4), RoHS

COO (Country of Origin):
HU

Festo MS Pneumatic Regulator, G 3/8 Inlet Connection Size, Aluminium Body - MS6-LRP-3/8-D7-A8, Numeric Part Number:538018


This pneumatic regulator controls Air pressure for compressed-Air systems, providing steady downstream regulation for automation and industrial equipment. Constructed from aluminium, it is intended for integration into pneumatic circuits with G-thread connections and performs across a broad temperature range in routine plant and machinery environments.

Features and Benefits:


• G3/8 inlet and outlet threaded connections for secure attachment
• Maximum operating pressure 14 bar to support demanding pneumatic systems
• Operates between -10°C and 60°C for varied ambient conditions
• Aluminium construction offering reduced weight and corrosion resistance
• Meets ISO 8573-1:2010 particulate and contamination classifications for Air quality
• RoHS compliance for restricted substance conformity in electrical installations

Applications


• Suitable for regulating supply to pneumatic actuators in automated lines
• Ideal for pressure control in Electronic Assembly fixtures
• Used for Air supply conditioning in test benches for electrical components
• Can be used for pressure stabilisation in general mechanical workshops

What inlet and outlet thread standard does it use?


It uses G‑standard threads on both inlet and outlet ports to match common pneumatic fittings.

Which contaminants classification applies to the Air it maintains?


The unit aligns with ISO 8573-1:2010 classifications addressing particulate and moisture quality levels.

What material considerations affect heat handling and mass?


The aluminium body provides a lighter mass and thermal conductivity suitable for environments up to 60°C.

Is the product suitable where restricted substances must be managed?


Yes, it is manufactured to comply with RoHS restrictions on specific hazardous materials.

Related links