Festo MS Series Pneumatic Regulator G 1/4 G G
- RS Stock No.:
- 202-2144
- Mfr. Part No.:
- MS4-LRB-1/4-D5-AS-BD
- Brand:
- Festo
Subtotal (1 unit)*
$156.74
(exc. GST)
$172.41
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $156.74 |
*price indicative
- RS Stock No.:
- 202-2144
- Mfr. Part No.:
- MS4-LRB-1/4-D5-AS-BD
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Regulator | |
| Inlet Connection Type | Pneumatic | |
| Inlet Connection Size | G 1/4 | |
| Outlet Connection Size | QS-8 | |
| Series | MS | |
| Inlet Thread Standard | G | |
| Maximum Operating Pressure | 14 bar | |
| Minimum Operating Temperature | -10°C | |
| Material | Die Cast Aluminium, Polyoxymethylene, Nitrile Rubber (NBR), Polyamide | |
| Outlet Thread Standard | G | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | Conforms to RoHS, ISO8573-1:2010 (7:4:4) | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Regulator | ||
Inlet Connection Type Pneumatic | ||
Inlet Connection Size G 1/4 | ||
Outlet Connection Size QS-8 | ||
Series MS | ||
Inlet Thread Standard G | ||
Maximum Operating Pressure 14 bar | ||
Minimum Operating Temperature -10°C | ||
Material Die Cast Aluminium, Polyoxymethylene, Nitrile Rubber (NBR), Polyamide | ||
Outlet Thread Standard G | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals Conforms to RoHS, ISO8573-1:2010 (7:4:4) | ||
- COO (Country of Origin):
- HU
Festo Pneumatic Regulator, Rotary Knob, Integral Pressure Gauge - MS4-LRB-1/4-D5-AS-BD
When your pneumatic system is under stress, use this pneumatic regulator from Festo to manage your output. It takes input pressures as high as 14 bar and reduces them to work with your devices. A regulation range between 0.3 and 4 bar lets you fine-tune conditions to suit sensitive applications. Thanks to the directly-controlled diaphragm, you can expect no more than a 0.25 bar pressure hysteresis for accurate adjustments. This pneumatic regulator combines simply with other MS series devices including filters, valves and sensors, allowing you to build your own custom air supply system from scratch.
Features & Benefits
• Lock on the knob prevents accidental turning or movement from vibrations
• Die-cast aluminium body and nitrile rubber seals for durability
• Wide operating temperature range between -10°C and +60°C for use in challenging conditions
• Manifold mounting for easy and versatile assembly
Applications
• Machine tools
• Packaging systems
• Food processing
• Pumps and driers
What's the operating pressure range of this pneumatic regulator?
The unit's suited to both low-pressure and high-power systems, thanks to an operating pressure range between 0.8 and 14 bar.
Related links
- Festo MS Series Pneumatic Regulator G 1/4 G
- Festo MS Series Pneumatic Regulator G 1/4 G G
- Festo MS Series Regulator G 1/4 Push-in Fitting G
- Festo MS Series Pneumatic Regulator G 1/4 Push-in G
- Festo MS Series Pneumatic Regulator G 1/4 Pneumatic G
- Festo MS Series Pneumatic Regulator G 1/4 G 1/4 G
- Festo MS Series Pneumatic Regulator G 1/4 Female
- Festo MS Series Pneumatic Regulator G 1/2 Push-in G
