Festo MS Series Pneumatic Regulator G 1/4 Pneumatic G

Subtotal (1 unit)*

$127.18

(exc. GST)

$139.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$127.18

*price indicative

RS Stock No.:
202-2107
Mfr. Part No.:
MS4-LRB-1/4-D7-A8-AS
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Regulator

Inlet Connection Type

Pneumatic

Outlet Connection Type

Pneumatic

Inlet Connection Size

G 1/4

Series

MS

Outlet Connection Size

G 1/4

Maximum Operating Pressure

14 bar

Material

Nitrile Rubber (NBR), Polyoxymethylene, Polyamide, Die Cast Aluminium

Minimum Operating Temperature

-10°C

Outlet Thread Standard

G

Maximum Operating Temperature

60°C

Standards/Approvals

EN 837, ISO8573-1:2010 (7:4:4), RoHS

COO (Country of Origin):
HU
The Festo MS series pressure regulator is used for manifold assembly with a thread connection size of G1/4. It is a directly-controlled diaphragm regulator design structure with adapter G1/8 for pressure gauge acc. to EN 837. The regulator has a working p

Actuator lock - rotary knob with lock

Assembly position - any

Size - 4

Related links