Festo MS Series Pneumatic Regulator G 1/4 G

Subtotal (1 unit)*

$127.18

(exc. GST)

$139.90

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$127.18

*price indicative

RS Stock No.:
202-2104
Mfr. Part No.:
MS4-LRB-1/4-D5-A8-AS
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Regulator

Inlet Connection Size

G 1/4

Series

MS

Outlet Connection Size

G 1/4

Maximum Operating Pressure

14 bar

Minimum Operating Temperature

-10°C

Outlet Thread Standard

G

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, ISO8573-1:2010 (7:4:4)

COO (Country of Origin):
HU

Festo Series MS Pneumatic Regulator, 4 Bar Maximum Outlet Pressure, 1900 L/min Typical Flow Rate - MS4-LRB-1/4-D5-A8-AS, Numeric Part Number: 529471


This pneumatic regulator from Festo offers precise pressure control and is ideal for applications requiring dependable performance and temperature resilience. Operating within a pressure regulation range of 0.3 bar to 4 bar, it facilitates a maximum input pressure of 14 bar. Its direct diaphragm actuation ensures consistent output even in varied conditions, further enhancing its operational reliability.

Features & Benefits


• Adjustable air regulators allow fine-tuning of outlet pressure

• Integrated secondary venting enhances safety during operation

• Designed for a wide temperature range of -10°C to +60°C

• Compatible with lubricated operation for different applications

• Front panel mounting option ensures easy installation

Applications


• Utilised in industrial automation systems for consistent pressure control

• Employed in machining processes requiring stable air supply

• Suitable for process engineering where air pressure stability is crucial

• Applied in pneumatic conveying systems to maintain flow consistency

How does the maximum outlet pressure influence system performance?


Maintaining a maximum outlet pressure of 4 bar ensures stable operation, reducing the chances of system fluctuations that can compromise efficiency and safety. This consistent pressure regulation is vital for optimal functionality in pneumatic applications.

Is it possible to use lubricated air in this regulator?


Yes, lubricated operation is supported, but it is essential to ensure that lubrication is consistently applied to maintain optimal performance and longevity of the unit in extended use.

What mounting options are available?


The regulator can be mounted in various positions, including front panel mounting and in-line installation, providing flexibility to fit into different system layouts as required.

What is the recommended temperature range for operation?


The regulator is designed for a temperature range of -10°C to +60°C, making it suitable for diverse operating conditions in many industrial environments.

Related links