Festo MS Series Pneumatic Regulator G 1/4 G
- RS Stock No.:
- 202-2057
- Mfr. Part No.:
- MS4-LRB-1/4-D5-AS
- Brand:
- Festo
Subtotal (1 unit)*
$126.97
(exc. GST)
$139.67
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $126.97 |
*price indicative
- RS Stock No.:
- 202-2057
- Mfr. Part No.:
- MS4-LRB-1/4-D5-AS
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Regulator | |
| Inlet Connection Size | G 1/4 | |
| Outlet Connection Size | G 1/4 | |
| Series | MS | |
| Maximum Operating Pressure | 14 bar | |
| Minimum Operating Temperature | -10°C | |
| Material | Die Cast Aluminium | |
| Outlet Thread Standard | G | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO8573-1:2010, Conforms to RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Regulator | ||
Inlet Connection Size G 1/4 | ||
Outlet Connection Size G 1/4 | ||
Series MS | ||
Maximum Operating Pressure 14 bar | ||
Minimum Operating Temperature -10°C | ||
Material Die Cast Aluminium | ||
Outlet Thread Standard G | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO8573-1:2010, Conforms to RoHS | ||
- COO (Country of Origin):
- HU
The Festo MS series pressure regulator is used for manifold assembly with a thread connection size of G1/4. It is a directly-controlled diaphragm regulator design structure with pressure gauge. The regulator has a working pressure up to 4 bar.
Actuator lock - rotary knob with lock
Assembly position - any
Size - 4
Related links
- Festo MS Series Pneumatic Regulator G 1/4 G
- Festo MS Series Pneumatic Regulator G 1/4 G G
- Festo MS Series Pneumatic Regulator G 1/4 Pneumatic G
- Festo MS Series Pneumatic Regulator G 1/4 Push-in G
- Festo MS Series Regulator G 1/4 Push-in Fitting G
- Festo MS Series Pneumatic Regulator G 1/4 Female
- Festo MS Series Pneumatic Regulator G 1/2 G
- Festo MS Series Pneumatic Regulator G 1/8 G
