EMERSON – AVENTICS 1/2 in G Air Regulator - 2 bar, R412007167 4600L/min AS3-RGP-G012-GAN-020-DS

Subtotal (1 unit)*

$365.45

(exc. GST)

$402.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$365.45

*price indicative

RS Stock No.:
315-957
Mfr. Part No.:
R412007167
Brand:
EMERSON – AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – AVENTICS

Product Type

Air Regulator

Port Size

1/2 in G

Series

AS3-RGP-G012-GAN-020-DS

Maximum Flow Rate

4600L/min

Maximum Operating Pressure

2 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Standards/Approvals

2006/42/CE, ISO 13849

Model Number

R412007167

RoHS Status: Exempt

COO (Country of Origin):
DE
The Aventics Pressure regulator from AS3 Series is a modular, versatile maintenance unit for universal application. This Series offers compact dimensions, is highly efficient, lightweight and easy to use. The AS3 Series guarantees reliability, safety and efficiency with a simplified assembly and maintenance efforts.

Compact dimensions save space

Reduced energy consumption

Reliable and safe due to dedicated safety components

Simple assembly and low maintenance efforts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy