Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Pneumatics & Hydraulics
Pneumatic Valves
Pneumatic Quick Exhaust Valves
SMC Quick Exhaust Valve, Rc 1/4 Female x 1 MPa, Threaded
RS Stock No.:
750-7854
Mfr. Part No.:
AQ2000-02
Brand:
SMC
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
750-7854
Mfr. Part No.:
AQ2000-02
Brand:
SMC
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Quick Exhaust Valve Series AQ Data Sheet
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
JP
SMC AQ Series
Miniature In-Line quick exhaust valves.
Option of built-in silencer or facility to pipe away exhaust
Exhaust connection is the same tube size as the main connections
Attribute
Value
Threaded Connections
Rc 1/4 Female
Connection Type
Threaded
Maximum Operating Pressure
1 MPa
Manufacturer Series
AQ
Threaded Connection Size
1/4 in
Minimum Operating Pressure
0.05MPa
Threaded Connection Type
Rc