SMC Exhaust Valve, Rc 3/4 Female x 0.1 MPa, Threaded, 135mm
- RS Stock No.:
- 255-2378
- Mfr. Part No.:
- AQ5000-06
- Brand:
- SMC
On back order for despatch 12/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$95.43
(exc. GST)
$104.97
(inc. GST)
Units | Per unit |
---|---|
1 + | $95.43 |
- RS Stock No.:
- 255-2378
- Mfr. Part No.:
- AQ5000-06
- Brand:
- SMC
Related links
- SMC Quick Exhaust Valve, Rc 1/2 Female x 1 MPa, Threaded
- SMC Quick Exhaust Valve, Rc 3/8 Female x 1 MPa, Threaded
- SMC Exhaust Cleaner, Rc 1/2 Female x 0.1 MPa, Threaded, 55mm
- SMC Exhaust Cleaner, x 0.1 MPa, Threaded, 550mm
- SMC Exhaust Cleaner, x 0.1 MPa, Threaded, 165mm
- SMC Exhaust Cleaner, x 0.1 MPa, Threaded, 330mm
- SMC Exhaust Cleaner, G 3/8 x 0.1 MPa, Threaded, 13mm
- SMC Exhaust Cleaner, R 1/4 Male x 0.1 MPa, Threaded, 13mm