SMC Quick Exhaust Valve, R 3/4 x 1 bar, Threaded
- RS Stock No.:
- 254-8063
- Mfr. Part No.:
- AMC520-06
- Brand:
- SMC
On back order for despatch 12/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$239.89
(exc. GST)
$263.88
(inc. GST)
Units | Per unit |
---|---|
1 + | $239.89 |
- RS Stock No.:
- 254-8063
- Mfr. Part No.:
- AMC520-06
- Brand:
- SMC
Related links
- SMC Quick Exhaust Valve, G 1/4 x 1 bar, Threaded
- SMC Quick Exhaust Valve, R 3/8 in Female x 10 bar, Threaded
- SMC Adjustable Exhaust Valve, R 3/4, Threaded
- SMC Quick Exhaust Valve, Rc 1/2 Female, Threaded
- SMC Quick Exhaust Valve, R 3/8 Male, Threaded
- SMC Quick Exhaust Valve, x 1 MPa, Tube, 6mm
- SMC Quick Exhaust Valve, G 1/4 x 10 bar, Threaded
- SMC Quick Exhaust Valve, R 3/8 Male x 1 MPa, Threaded, Tube, 8mm