- RS Stock No.:
- 145-3845
- Mfr. Part No.:
- 7660 04 09
- Brand:
- Legris
6 In Global stock for delivery within 10 working day(s)
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$40.465
(exc. GST)
$44.511
(inc. GST)
Units | Per unit | Per Pack* |
2 + | $40.465 | $80.93 |
*price indicative |
- RS Stock No.:
- 145-3845
- Mfr. Part No.:
- 7660 04 09
- Brand:
- Legris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Banjo with external screw and push-in connection
Reliable, precise and progressive adjustment
Lock nut to prevent unwanted adjustment
Perfectly adapted to reduced spaces due to their small size
Reliable, precise and progressive adjustment
Lock nut to prevent unwanted adjustment
Perfectly adapted to reduced spaces due to their small size
Specifications
Attribute | Value |
---|---|
Threaded Connections | M3 x 0.5 Male |
Tube Connections | Push In 4mm |
Connection Type | Threaded, Tube |
Maximum Operating Pressure | 10 bar |
Manufacturer Series | 7660 |
Threaded Connection - Gender | Male |
Threaded Connection Size | M3 |
Threaded Connection Type | Metric |
Body Material | Polymer |
Standards Met | PED 97/23/EC |