Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/4 in Female 25mm
- RS Stock No.:
- 283-1483
- Mfr. Part No.:
- 26KAIW13MPN
- Brand:
- Legris
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-1483
- Mfr. Part No.:
- 26KAIW13MPN
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 1/4 in | |
| Hose Barb Connection | 25mm | |
| Material | Nickel Plated Brass | |
| Thread Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 1/4 in | ||
Hose Barb Connection 25mm | ||
Material Nickel Plated Brass | ||
Thread Gender Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Legris Basic Quick Coupling from Series 26 is an universal brass coupling with European standard industrial profile. It is a coupling system with single hand operation and standard valve as well as a small mass size. The ergonomic sleeve design prevents dirt on the valve body.
Easy and fast connection
Lower connection and disconnection force
Related links
- Legris Nickel Plated Brass 1/2 in Male, Male/Female 25mm Single
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/2 in Female 25mm
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/4 in Female
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/4 in Female 23mm
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/4 in Female 16mm Coupling System with Single Hand
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/4 in Female Coupling System with Single Hand Operation
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/4 in Female 16mm Low Pressure Connector
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/4 in Female G 16mm Low Pressure Connector
