Legris Nickel Plated Brass, Anodised Aluminium Pneumatic Quick Connect Coupling, 1/2 in Male/Female
- RS Stock No.:
- 283-1408
- Mfr. Part No.:
- 24KPIW21APX
- Brand:
- Legris
Subtotal (1 unit)*
$64.55
(exc. GST)
$71.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 2 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.55 |
*price indicative
- RS Stock No.:
- 283-1408
- Mfr. Part No.:
- 24KPIW21APX
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 1/2 in | |
| Series | 24 | |
| Material | Nickel Plated Brass, Anodised Aluminium | |
| Thread Gender | Male/Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Operating Temperature | 100°C | |
| Finish | Nickel Plated Steel, Nickel Plated Brass, Anodised Aluminium | |
| Standards/Approvals | ISO 6150 B, ISO4414, DIN EN 983 | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 1/2 in | ||
Series 24 | ||
Material Nickel Plated Brass, Anodised Aluminium | ||
Thread Gender Male/Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 12 bar | ||
Maximum Operating Temperature 100°C | ||
Finish Nickel Plated Steel, Nickel Plated Brass, Anodised Aluminium | ||
Standards/Approvals ISO 6150 B, ISO4414, DIN EN 983 | ||
- COO (Country of Origin):
- TR
The Legris Safety Quick Coupling Series KP is a safety coupling with pushing button integrating self venting system according to ISO 6150 B, ISO 6150 C and EURO. The self venting takes place during disconnection in 2 steps, no risk of pressurized hoses being tossed around. When the pushing button is pressed one time, the plug is released yet remains locked in. The coupling valve closes and the air is vented from the air line at the same time.
No whiplash effect
Easy to connect and disconnect
Compliance to ISO 4414 standard
Related links
- Legris Nickel Plated Brass 1/2 in Male, Female
- Legris Nickel Plated Brass 1/4 in Male/Female
- Legris Nickel Plated Brass 1/8 in Male/Female
- Legris Nickel Plated Brass 1/4 in Female, Male Self-Venting System
- Legris Nickel Plated Brass 1/2 in Male/Female Self-Venting System
- Legris Nickel Plated Brass 1/4 in Male/Female Self-Venting System
- Legris Nickel Plated Brass 1/2 in Male/Female
- Legris Nickel Plated Brass 1/2 in Male/Female Euro Plug Profile
