Legris Nickel Plated Steel Pneumatic Quick Connect Coupling, 3/8 in Male/Female
- RS Stock No.:
- 283-1381
- Mfr. Part No.:
- 23SFAW17SXN
- Brand:
- Legris
Subtotal (1 unit)*
$10.66
(exc. GST)
$11.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 17 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.66 |
*price indicative
- RS Stock No.:
- 283-1381
- Mfr. Part No.:
- 23SFAW17SXN
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 3/8 in | |
| Series | 24 | |
| Material | Nickel Plated Steel | |
| Thread Gender | Male/Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 35 bar | |
| Finish | Nickel Plated Brass | |
| Standards/Approvals | ISO 6150 B, US MIL- SPEC 4109 | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 3/8 in | ||
Series 24 | ||
Material Nickel Plated Steel | ||
Thread Gender Male/Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 35 bar | ||
Finish Nickel Plated Brass | ||
Standards/Approvals ISO 6150 B, US MIL- SPEC 4109 | ||
- COO (Country of Origin):
- DE
The Legris Quick Coupling Series 23 is an industrial coupling which is especially suitable for use with gaseous media in industry. This coupling system is developed for single hand operation. The UltraFlo valve guarantees optimum flow and low pressure drop. The steel sleeve counters oscillating forces and the high insertion depth is guaranteed by an optimized plug guide.
Compliance to ISO 6150 B
Easy and fast connection
Related links
- Legris Nickel Plated Steel Pneumatic Quick Connect Coupling, 3/8 in Male/Female
- Legris Nickel Plated Steel Pneumatic Quick Connect Coupling, 3/4 in Male/Female
- Legris Nickel Plated Steel Pneumatic Quick Connect Coupling, 3/4 in Male
- Legris Nickel Plated Steel Pneumatic Quick Connect Coupling, 3/8 in Male Single Shut-Off
- Legris Nickel Plated Steel Pneumatic Quick Connect Coupling, 3/8 in Male/Female Single Shut-Off
- Legris Nickel Plated Steel Pneumatic Quick Connect Coupling, 3/8 in Male/Female RG Interchange
- Legris Nickel Plated Steel Pneumatic Quick Connect Coupling, 3/8 in Male/Female ISO 6150 B
- Legris Nickel Plated Steel Pneumatic Quick Connect Coupling, 3/8 in Male/Female ISO 6150 B 13mm
