SAM Galvanised Steel Pneumatic Quick Connect Coupling, 1/4 in

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
270-9746
Mfr. Part No.:
PN-2166
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Pneumatic Quick Connect Coupling

Thread Size

1/4 in

Series

PN-216

Material

Galvanised Steel

Standards/Approvals

NF ISO 6150B

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Tapped coupling for connection with a pushbutton quick-connect coupling. It has thread size of 1/4 inch with the passage diameter of 6 mm and has hexagon head.

Guarantee M

  • RS Stock No. 0498505
  • Mfr. Part No. 104105004
Each
$16.96
  • RS Stock No. 1358829
  • Mfr. Part No. ASI 061806CP
Each
$66.83
  • RS Stock No. 1358769
  • Mfr. Part No. CSI 061810CP
Each
$66.12
Each
$74.30

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy