RS PRO 316 Stainless Steel Pneumatic Straight Threaded-to-Tube Adapter, Male NPT 8mm Male Stud Coupling

Subtotal (1 unit)*

$40.12

(exc. GST)

$44.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
  • Plus 276 unit(s) shipping from 23 November 2026
  • Plus 100 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$40.12

*price indicative

RS Stock No.:
235-1279
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thread Standard

NPT

Product Type

Pneumatic Straight Threaded-to-Tube Adapter

Series

RS PRO

Sub Type

Male Stud Coupling

Hose Barb Connection

8mm

Material

316 Stainless Steel

Thread Gender

Male

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

220°C

Maximum Operating Pressure

5 bar

Standards/Approvals

CE, RoHS, ISO 9001:2008

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Stainless Steel 316 Male Pneumatic Straight Threaded-to-Tube Adapter, NPT 1/4 Male 8mm Threaded


The RS PRO push-in fitting is pneumatic quick connect male stud coupling. This pneumatic elbow threaded-to-tube adapter has a quick-connect configuration.

Its 316L stainless-steel and has an operating temperature range of -15°C to +220°C. It can withstand corrosive environments to aggressive fluid and be used with food, medical and chemical applications

This product has received the RS PRO seal of approval, meaning it has been exhaustively tested by engineers for safety and consistency.

Features and Benefits


  • Quick connection and disconnection

  • Maximum flexibility for each pneumatic fitting

  • Effortless, quick, and simple push-in installation

  • Threaded to tube connection style for use in pneumatic applications

  • Wide operating temperature range of -15°C to +220°C

  • Air pressure ranges of 0 to 5 bar (0 to 225 psi)

  • Robust and resistant 316L Stainless steel

  • Suitable for compressed air, water and oil

    Applications


    RS PRO pneumatic fittings are widely used in various industries and applications, from production line set ups to industrial machinery, workbench equipment to construction. This particular range is able to withstand corrosive environments to aggressive fluid and can cope with extreme hot or cold conditions. They are also suitable to be used with food, medical and chemical applications.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

    they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy