RS PRO Galvanised Steel Pneumatic Quick Connect Coupling, 1/4 in Female G
- RS Stock No.:
- 235-1083
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $51.85
View bulk pricing optionsSubtotal (1 unit)*
$58.62
(exc. GST)
$64.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $58.62 | - |
| 5 + | $48.25 | $51.85 |
*price indicative
- RS Stock No.:
- 235-1083
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | G | |
| Thread Size | 1/4 in | |
| Series | 023S | |
| Material | Galvanised Steel | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 30 bar | |
| Finish | Zinc Plated | |
| Standards/Approvals | ISO 6150 B-12 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard G | ||
Thread Size 1/4 in | ||
Series 023S | ||
Material Galvanised Steel | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 30 bar | ||
Finish Zinc Plated | ||
Standards/Approvals ISO 6150 B-12 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
RS PRO Zinc Plated Steel Female Pneumatic Quick Connect Coupling, 1/4 in Female Threaded
The RS PRO ISO 6150 - B - 12 standard female coupling in a quick connect coupling.
Its zinc plated steel and has an operating temperature range of -20°C to +100°C. The Nitrile (NBR) seals protects it from corrosion and contamination.
This product has received the RS PRO seal of approval, meaning it has been exhaustively tested by engineers for safety and consistency.
Features and Benefits
Applications
RS PRO pneumatic fittings are widely used in various industries and applications, from production line set ups to industrial machinery, workbench equipment to construction.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Zinc Plated Steel Pneumatic Quick Connect Coupling, 1/4 in Female G
- RS PRO Zinc Plated Steel Pneumatic Quick Connect Coupling, 1/4 in Male G
- CEJN Zinc Plated Steel Pneumatic Quick Connect Coupling, 1/4 in Female G
- Legris Zinc Plated Steel Pneumatic Quick Connect Coupling, 1/4 in Female
- Legris Zinc Plated Steel Pneumatic Quick Connect Coupling, 1/4 in Male/Female
- Legris Zinc Plated Steel Pneumatic Quick Connect Coupling Female
- Legris Zinc Plated Steel Pneumatic Quick Connect Coupling, 1/2 in Male/Female
- CEJN Zinc Plated Steel Pneumatic Quick Connect Coupling, 1/4 in G Male ISO
