RS PRO Nickel Plated Brass Pneumatic Straight Threaded-to-Tube Adapter Male 12mm Male Pneumatic Straight
- RS Stock No.:
- 231-2751
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$183.28
(exc. GST)
$201.61
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 70 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | $18.328 | $183.28 |
| 50 + | $15.084 | $150.84 |
*price indicative
- RS Stock No.:
- 231-2751
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Straight Threaded-to-Tube Adapter | |
| Thread Size | 3/8 in | |
| Series | 70020 | |
| Sub Type | Male Pneumatic Straight | |
| Hose Barb Connection | 12mm | |
| Material | Nickel Plated Brass | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Pressure | 20 bar | |
| Maximum Operating Temperature | 190°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Straight Threaded-to-Tube Adapter | ||
Thread Size 3/8 in | ||
Series 70020 | ||
Sub Type Male Pneumatic Straight | ||
Hose Barb Connection 12mm | ||
Material Nickel Plated Brass | ||
Thread Gender Male | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Pressure 20 bar | ||
Maximum Operating Temperature 190°C | ||
Standards/Approvals No | ||
RS PRO Straight Adaptor Fitting – Food Grade
Introducing the range of RS PRO Straight Adaptor Fittings, designed for use with compressed air, pneumatic tools, and industrial water circuit applications. This high-quality brass fitting ensures optimum performance for operations that use high pressure and high temperature, without compromising the longevity of the fitting and providing a leak free seal even at higher pressures. Available in a range of sizes, the single-handed fitting feature allows easy connection and installation with other components, saving on valuable time and resource.
Features and Benefits:
Applications:
Pneumatic connectors are fittings which can help achieve watertight seals on hoses in a range of domestic and industrial environments. The are used to join two hoses in conjunction with another connector and are most commonly found in:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Nickel Plated Brass Pneumatic Straight Threaded-to-Tube Adapter Male 10mm Male Pneumatic Straight
- RS PRO Nickel Plated Brass Pneumatic Straight Threaded-to-Tube Adapter Male BSP 6mm Male Pneumatic Straight
- RS PRO Nickel Plated Brass Pneumatic Straight Threaded-to-Tube Adapter Male Male Pneumatic Straight
- RS PRO Nickel Plated Brass Pneumatic Straight Threaded-to-Tube Adapter Male 4mm Male Pneumatic Straight
- RS PRO Nickel Plated Brass Pneumatic Straight Threaded-to-Tube Adapter Male 30.5mm Male Pneumatic Straight
- RS PRO Nickel Plated Brass Pneumatic Straight Threaded-to-Tube Adapter Male BSP Male Pneumatic Straight
- RS PRO Nickel Plated Brass Pneumatic Straight Threaded-to-Tube Adapter Male 8mm Male Pneumatic Straight
- RS PRO Nickel Plated Brass Pneumatic Straight Threaded-to-Tube Adapter Male 9mm Male Pneumatic Straight
