RS PRO Nickel Plated Brass Pneumatic Straight Threaded-to-Tube Adapter, 1/4 in Male BSP Male Pneumatic Straight
- RS Stock No.:
- 231-2504
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$64.48
(exc. GST)
$70.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 290 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | $6.448 | $64.48 |
| 50 + | $5.305 | $53.05 |
*price indicative
- RS Stock No.:
- 231-2504
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Straight Threaded-to-Tube Adapter | |
| Thread Standard | BSP | |
| Thread Size | 1/4 in | |
| Series | 251 | |
| Sub Type | Male Pneumatic Straight | |
| Material | Nickel Plated Brass | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Maximum Operating Pressure | 10 bar | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Straight Threaded-to-Tube Adapter | ||
Thread Standard BSP | ||
Thread Size 1/4 in | ||
Series 251 | ||
Sub Type Male Pneumatic Straight | ||
Material Nickel Plated Brass | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Maximum Operating Pressure 10 bar | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
RS PRO Hose Connector Plug
Introducing the range of RS PRO Hose Connector Plugs, designed for use with compressed air, pneumatic tools, and industrial water circuit applications. This high-quality brass fitting ensures optimum performance for operations that use high pressure and high temperature, without compromising the longevity of the fitting and providing a leak free seal even at higher pressures. Available in a range of sizes, the single-handed fitting feature allows easy connection and installation with other components, saving on valuable time and resource.
Features and Benefits:
Applications:
Pneumatic connectors are fittings which can help achieve watertight seals on hoses in a range of domestic and industrial environments. The are used to join two hoses in conjunction with another connector and are most commonly found in:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Each (In a Pack of 10)
$6.993
Each (In a Pack of 10)
$9.987
Each (In a Pack of 10)
$11.662
Each (In a Pack of 10)
$13.542
Related links
- RS PRO Nickel Plated Brass Pneumatic Straight Threaded-to-Tube Adapter, M7 Male BSP 6mm Male Pneumatic Straight
- RS PRO Nickel Plated Brass Pneumatic Straight Threaded-to-Tube Adapter, 1/2 in Male 30.5mm Male Pneumatic Straight
- RS PRO Nickel Plated Brass Pneumatic Straight Threaded-to-Tube Adapter, 1/2 in Male Male Pneumatic Straight
- RS PRO Nickel Plated Brass Pneumatic Straight Threaded-to-Tube Adapter, 1/4 in Male 6mm Male Pneumatic Straight
- RS PRO Nickel Plated Brass Pneumatic Straight Threaded-to-Tube Adapter, 1/8 in Male 6mm Male Pneumatic Straight
- RS PRO Nickel Plated Brass Pneumatic Straight Threaded-to-Tube Adapter, 1/4 in Male 30.5mm Male Pneumatic Straight
- RS PRO Nickel Plated Brass Pneumatic Straight Threaded-to-Tube Adapter, 1/4 in Male 10mm Male Pneumatic Straight
- RS PRO Nickel Plated Brass Pneumatic Straight Threaded-to-Tube Adapter, 1/4 in Male 8mm Male Pneumatic Straight












