- RS Stock No.:
- 187-8803
- Brand:
- RS PRO
On back order for despatch 14/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Bag of 2
$53.18
(exc. GST)
$58.50
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 + | $53.18 | $26.59 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 187-8803
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO Female Quick Coupling
The RS PRO 1/4in G female quick-connect coupling socket has MULTISOCKET profile and is manufactured from nickel-plated brass, offering excellent durability.
Interchangeable with:
A wide range of standards such as EUROPEAN, SWISS, ITALIAN, UNI-ISO 6150-B12 and INDUSTRIAL 1/4.
Interchangeable with:
A wide range of standards such as EUROPEAN, SWISS, ITALIAN, UNI-ISO 6150-B12 and INDUSTRIAL 1/4.
Features and Benefits
• Operating pressure is 16bar
• Operating temperature ranges between -20°C and 80°C
• Thread standard is BSP
• Operating temperature ranges between -20°C and 80°C
• Thread standard is BSP
Specifications
Attribute | Value |
---|---|
Threaded Connection | G 1/4 Female |
Coupling Gender | Female |
Thread Size | 1/4in |
Connection Type | Threaded |
Material | Brass |
Thread Gender | Female |
Thread Standard | BSP |
Maximum Operating Pressure | 16bar |
Minimum Operating Temperature | -20°C |
Seal Material | NBR |
Maximum Operating Temperature | +80°C |
Related links
- RS PRO Brass Female Pneumatic Quick Connect Coupling, G 3/8 Female Threaded
- RS PRO Brass Female G 1/4 Female, R 1/4 Male Threaded
- RS PRO Brass Male Quick Air Coupling, G 1/8 Male 1/8in Threaded
- RS PRO Brass Female Quick Air Coupling, G 1/8 Male Threaded
- Legris Female Pneumatic Quick Connect Coupling, G 1/4 Female Threaded
- RS PRO Brass Female Pneumatic Quick Connect Coupling, Metric M5...
- RS PRO Nickel Plated Brass Female Quick Air Coupling, G 3/8 Male Threaded
- PREVOST Composite Body Female Safety Y-Shaped Quick Connect...