Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
$42.39
(exc. GST)
$46.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 116 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $42.39 | $21.195 |
| 5 + | $34.90 | $17.45 |
*price indicative
- RS Stock No.:
- 187-8765
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Standard | BSP | |
| Product Type | Quick Air Coupling | |
| Thread Size | 1/4 in | |
| Material | Brass | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Maximum Operating Pressure | 12 bar | |
| Standards/Approvals | PED, UNI ISO 6150 B-12, UNI ISO 6150 C-10, 1907/2006, 2011/65/CE, 2014/68/UE, ISO 228 Class A | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Standard BSP | ||
Product Type Quick Air Coupling | ||
Thread Size 1/4 in | ||
Material Brass | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Maximum Operating Pressure 12 bar | ||
Standards/Approvals PED, UNI ISO 6150 B-12, UNI ISO 6150 C-10, 1907/2006, 2011/65/CE, 2014/68/UE, ISO 228 Class A | ||
Finish Nickel Plated | ||
- COO (Country of Origin):
- IT
RS PRO Male Quick Coupling
The RS PRO 1/2in G male quick-connect coupling socket has MIGNON profile. It is made from nickel-plated brass. This socket performs a single-handed operation and it has a female threaded connection.
Interchangeable with:
RECTUS/LEGRIS, PARKER 21/90, CAMOZZI 5050 - 5150, CEJN 220 and FESTO KD - KS 3
Features and Benefits
• Light and compact
• Moulding coupler
• Multi socket
• Operating pressure is 12bar
• Operating temperature ranges between -20°C and 80°C
• Safety version
• Silicon free
• Thread standard is BSP
Applications
• Compressed air and tools
• Cooling system
• Food and beverage
• Inert gases, vacuum
• Life and sciences
• Pneumatic and fluid technology
Certifications
• REACH (1907/2006 ) certified
• PED 2014/68/UE
• 2011/65/CE
Related links
- RS PRO Brass Quick Air Coupling, 1/4 in Female BSP 12mm
- RS PRO Brass Quick Air Coupling, 1/4 in Female BSP
- RS PRO Brass Quick Air Coupling, 1/2 in Female BSP 12mm
- RS PRO Brass Quick Air Coupling, 1/2 in Female BSP Dle
- RS PRO Brass Quick Air Coupling, 1/2 in Female BSP
- RS PRO Brass Quick Air Coupling, 1/8 in Female BSP Dle
- RS PRO Brass Quick Air Coupling, 1/8 in Female BSP 12mm
- RS PRO Brass Quick Air Coupling, 1/8 in Female BSP
