Staubli – Fluid Connectors Stainless Steel Safety Quick Connect Coupling, Male, Female 13mm
- RS Stock No.:
- 185-7597
- Mfr. Part No.:
- RSI06.1813
- Brand:
- Staubli – Fluid Connectors
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$73.58
(exc. GST)
$80.94
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $73.58 | - |
| 5 - 9 | $71.53 | 2% |
| 10 + | $69.08 | 6% |
*price indicative
- RS Stock No.:
- 185-7597
- Mfr. Part No.:
- RSI06.1813
- Brand:
- Staubli – Fluid Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli – Fluid Connectors | |
| Product Type | Safety Quick Connect Coupling | |
| Series | RSI 06 | |
| Hose Barb Connection | 13mm | |
| Material | Stainless Steel | |
| Thread Gender | Male, Female | |
| Maximum Operating Pressure | 16 bar | |
| Finish | Chromium | |
| Standards/Approvals | ISO 6150 C series, ISO 4414 | |
| Select all | ||
|---|---|---|
Brand Staubli – Fluid Connectors | ||
Product Type Safety Quick Connect Coupling | ||
Series RSI 06 | ||
Hose Barb Connection 13mm | ||
Material Stainless Steel | ||
Thread Gender Male, Female | ||
Maximum Operating Pressure 16 bar | ||
Finish Chromium | ||
Standards/Approvals ISO 6150 C series, ISO 4414 | ||
- COO (Country of Origin):
- FR
Absolute safety against the risk of violent hose ejection under pressure. Simply pressing the button once starts a fully automatic disconnection process:closure of the upstream compressed air circuit,decompression of the downstream circuit,automatic disconnection of the plug as soon as the pressure is low enough.
Connections for all compressed air circuits: spurs on pipework, fittings on extension hoses, pneumatic tool connectors, air guns and automatic systems on machines.
Related links
- Staubli – Fluid Connectors Stainless Steel Safety Quick Connect Coupling Female 13mm
- Staubli – Fluid Connectors Stainless Steel Safety Quick Connect Coupling Female 8mm
- Staubli – Fluid Connectors Stainless Steel Safety Quick Connect Coupling, Male 10mm
- Staubli – Fluid Connectors Stainless Steel Safety Quick Connect Coupling, Male 8mm
- Staubli – Fluid Connectors Stainless Steel Safety Quick Connect Coupling Male 10mm
- Staubli – Fluid Connectors Stainless Steel Safety Quick Connect Coupling, 3/8 in Male G
- Staubli – Fluid Connectors Stainless Steel Safety Quick Connect Coupling, 3/8 in Female G
- Staubli – Fluid Connectors Stainless Steel Safety Quick Connect Coupling, 1/2 in Male G
