PREVOST Composite Body Safety Quick Connect Coupling, 6mm

Subtotal (1 unit)*

$66.83

(exc. GST)

$73.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$66.83

*price indicative

RS Stock No.:
135-8829
Mfr. Part No.:
ASI 061806CP
Brand:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Product Type

Safety Quick Connect Coupling

Series

prevoS1 ASI 06

Hose Barb Connection

6mm

Material

Composite Body

Minimum Operating Temperature

-15°C

Maximum Operating Pressure

12 bar

Maximum Operating Temperature

70°C

Standards/Approvals

ISO 4414, ATEX 2

COO (Country of Origin):
FR

ARO Pneumatic Couplings


A range of pneumatic quick connect safety couplings and adapters from Prevost S1 series. Compatible with ARO profile 210 fittings. The S1 series disconnects and safely decompresses with one button and incorporates an aerodynamic valve seal design to prevent leaks and optimise airflow. S1 series pneumatic couplings can help reduce energy costs and increase productivity by eliminating any significant pressure loss and dramatically reducing downtime and maintenance.

Features and Benefits


• Ergonomic shape;• Non-slip surface allows firm grip;• Lightweight and compact size;• Abrasion, corrosion and crush resistant;• Compatible with ARO 210 profile couplings;• Simultaneous decompression and disconnection;• Colour coded for easy identification of profile;• Flow rate 800 L/min @ 6 bar

Applications


• Assembly lines;• Automotive;• Mechanical manufacturing;• Machine workshops;• Printing Industry;• Textile industry;• Wood and plastics industries;• Technical education

ARO Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy