PREVOST Treated Steel Plug for Pneumatic Quick Connect Coupling, 3/8 in Female BSP

Subtotal (1 bag of 2 units)*

$80.98

(exc. GST)

$89.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$80.98$40.49

*price indicative

RS Stock No.:
135-8771
Mfr. Part No.:
CRP 066102P2
Brand:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Product Type

Plug for Pneumatic Quick Connect Coupling

Thread Standard

BSP

Thread Size

3/8 in

Material

Treated Steel

Thread Gender

Female

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

70°C

Maximum Operating Pressure

16 bar

Standards/Approvals

RoHS Directive

COO (Country of Origin):
FR

ISO C6 Pneumatic Couplings


A range of pneumatic quick connect safety couplings and adapters from Prevost S1 series. Compatible with ISO 6150 profile C fittings. The S1 series disconnects and safely decompresses with one button and incorporates an aerodynamic valve seal design to prevent leaks and optimise airflow. S1 series pneumatic couplings can help reduce energy costs and increase productivity by eliminating any significant pressure loss and dramatically reducing downtime and maintenance.

Features and Benefits


• Ergonomic shape;• Non-slip surface allows firm grip;• Lightweight and compact size;• Abrasion, corrosion and crush resistant;• Compatible with ISO 6150 C6 couplings;• Simultaneous decompression and disconnection;• Colour coded for easy identification of profile;• Flow rate 833 L/min @ 6 bar

Applications


• Assembly lines;• Automotive;• Mechanical manufacturing;• Machine workshops;• Printing Industry;• Textile industry;• Wood and plastics industries;• Technical education

ISO C6 Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy