PREVOST Composite Body Safety Quick Connect Coupling, 10mm
- RS Stock No.:
- 135-8769
- Mfr. Part No.:
- CSI 061810CP
- Brand:
- PREVOST
Subtotal (1 unit)*
$66.12
(exc. GST)
$72.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $66.12 |
*price indicative
- RS Stock No.:
- 135-8769
- Mfr. Part No.:
- CSI 061810CP
- Brand:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Safety Quick Connect Coupling | |
| Series | prevoS1 CSI 06 | |
| Hose Barb Connection | 10mm | |
| Material | Composite Body | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum Operating Pressure | 12 bar | |
| Standards/Approvals | ISO 6150 C, ISO 4414, ATEX 2 | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Safety Quick Connect Coupling | ||
Series prevoS1 CSI 06 | ||
Hose Barb Connection 10mm | ||
Material Composite Body | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 70°C | ||
Maximum Operating Pressure 12 bar | ||
Standards/Approvals ISO 6150 C, ISO 4414, ATEX 2 | ||
- COO (Country of Origin):
- FR

ISO C6 Pneumatic Couplings
A range of pneumatic quick connect safety couplings and adapters from Prevost S1 series. Compatible with ISO 6150 profile C fittings. The S1 series disconnects and safely decompresses with one button and incorporates an aerodynamic valve seal design to prevent leaks and optimise airflow. S1 series pneumatic couplings can help reduce energy costs and increase productivity by eliminating any significant pressure loss and dramatically reducing downtime and maintenance.
Features and Benefits
• Ergonomic shape;• Non-slip surface allows firm grip;• Lightweight and compact size;• Abrasion, corrosion and crush resistant;• Compatible with ISO 6150 C6 couplings;• Simultaneous decompression and disconnection;• Colour coded for easy identification of profile;• Flow rate 833 L/min @ 6 bar
Applications
• Assembly lines;• Automotive;• Mechanical manufacturing;• Machine workshops;• Printing Industry;• Textile industry;• Wood and plastics industries;• Technical education
ISO C6 Connectors
Related links
- PREVOST Composite Body Safety Quick Connect Coupling, 10mm
- PREVOST Composite Body Safety Quick Connect Coupling, Hose Barb 10mm
- PREVOST Composite Body Safety Quick Connect Coupling, 8mm
- PREVOST Composite Body Safety Quick Connect Coupling, 6mm
- PREVOST Composite Body Safety Quick Connect Coupling, 1/2 in Male BSP
- PREVOST Composite Body Safety Quick Connect Coupling, 1/2 in Female BSP
- PREVOST Composite Body Safety Quick Connect Coupling, 3/8 in Male BSP
- PREVOST Composite Body Safety Quick Connect Coupling, 3/8 in Female BSP
